Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T95X226M004HSSL | |
|---|---|
| DigiKey Part Number | T95X226M004HSSL-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T95X226M004HSSL | 
| Description | CAP TANT 22UF 20% 4V 2910 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T95X226M004HSSL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 4 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 1Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2910 (7227 Metric) | |
| Size / Dimension | 0.285" L x 0.104" W (7.24mm x 2.65mm) | |
| Height - Seated (Max) | 0.061" (1.55mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Ratings | COTS | |
| Features | High Reliability | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.2.08307 | Fr.2,083.07 | 
| Unit Price without VAT: | Fr.2.08307 | 
|---|---|
| Unit Price with VAT: | Fr.2.25180 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland