T95Z226M016LSSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.97014
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.35912
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.44519
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.92351
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.35912
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.44519
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.86181
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.3.05496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.87398
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.29449
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.34836
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.76393
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.97014
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.35912
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z226M016LSSL

DigiKey Part Number
T95Z226M016LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z226M016LSSL
Description
CAP TANT 22UF 20% 16V 2910
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z226M016LSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.2.43165Fr.1,823.74
Manufacturers Standard Package
Unit Price without VAT:Fr.2.43165
Unit Price with VAT:Fr.2.62861