New at DigiKey
OWIFNR252012-R47
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWIFNR252012-1R5

DigiKey Part Number
3949-OWIFNR252012-1R5TR-ND - Tape & Reel (TR)
3949-OWIFNR252012-1R5CT-ND - Cut Tape (CT)
3949-OWIFNR252012-1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWIFNR252012-1R5
Description
FIXED IND 1.5UH 2.9A 86 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Molded Inductor 2.9 A 86mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1.5 µH
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
86mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 2 PC Pad
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.23600Fr.2.36
100Fr.0.19390Fr.19.39
1,000Fr.0.15948Fr.159.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15038Fr.300.76
4,000Fr.0.14180Fr.567.20
6,000Fr.0.13702Fr.822.12
10,000Fr.0.13122Fr.1,312.20
14,000Fr.0.12754Fr.1,785.56
20,000Fr.0.12376Fr.2,475.20
50,000Fr.0.12000Fr.6,000.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349