
TL8A0107M010D | |
|---|---|
DigiKey Part Number | 718-1921-2-ND - Tape & Reel (TR) 718-1921-1-ND - Cut Tape (CT) 718-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL8A0107M010D |
Description | CAP TANT 100UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TL8A0107M010D Models |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code A0 |
Voltage - Rated | Features General Purpose |
Type Molded |

