
TR3B106K016C0500 | |
|---|---|
DigiKey Part Number | 718-1490-2-ND - Tape & Reel (TR) 718-1490-1-ND - Cut Tape (CT) 718-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K016C0500 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K016C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB106K016R0500 | KYOCERA AVX | 11,074 | 478-5230-1-ND | Fr.0.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.57100 | Fr.5.71 |
| 50 | Fr.0.44740 | Fr.22.37 |
| 100 | Fr.0.40910 | Fr.40.91 |
| 500 | Fr.0.34456 | Fr.172.28 |
| 1,000 | Fr.0.32461 | Fr.324.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.30818 | Fr.616.36 |
| 4,000 | Fr.0.29466 | Fr.1,178.64 |
| 6,000 | Fr.0.28788 | Fr.1,727.28 |
| 10,000 | Fr.0.28038 | Fr.2,803.80 |
| 14,000 | Fr.0.27598 | Fr.3,863.72 |
| 20,000 | Fr.0.27176 | Fr.5,435.20 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

