
TR3C106K035C1200 | |
|---|---|
DigiKey Part Number | 718-TR3C106K035C1200TR-ND - Tape & Reel (TR) 718-TR3C106K035C1200CT-ND - Cut Tape (CT) 718-TR3C106K035C1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K035C1200 |
Description | TR3106K035CC1200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 10 | Fr.0.82400 | Fr.8.24 |
| 50 | Fr.0.65780 | Fr.32.89 |
| 100 | Fr.0.60650 | Fr.60.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.53004 | Fr.265.02 |
| 1,000 | Fr.0.50266 | Fr.502.66 |
| 1,500 | Fr.0.48895 | Fr.733.42 |
| 2,500 | Fr.0.47374 | Fr.1,184.35 |
| 3,500 | Fr.0.46485 | Fr.1,626.97 |
| 5,000 | Fr.0.45629 | Fr.2,281.45 |
| 6,000 | Fr.0.45224 | Fr.2,713.44 |
| 12,000 | Fr.0.43859 | Fr.5,263.08 |
| 12,500 | Fr.0.43787 | Fr.5,473.38 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |

