
TR3C335M035C0700 | |
---|---|
DigiKey Part Number | TR3C335M035C0700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C335M035C0700 |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C335M035C0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.34964 | Fr.174.82 |
Unit Price without VAT: | Fr.0.34964 |
---|---|
Unit Price with VAT: | Fr.0.37796 |