
CDR02BX103BKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR02BX103BKWSAJTR-ND - Tape & Reel (TR) 720-CDR02BX103BKWSAJCT-ND - Cut Tape (CT) 720-CDR02BX103BKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR02BX103BKWSAJ |
Description | CAP CER 10000PF 100V BX 1805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX103BKWSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1805 (4512 Metric) | |
Size / Dimension | 0.180" L x 0.050" W (4.57mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.06000 | Fr.2.06 |
| 10 | Fr.1.41400 | Fr.14.14 |
| 50 | Fr.1.15980 | Fr.57.99 |
| 100 | Fr.1.08110 | Fr.108.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.94794 | Fr.473.97 |
| 1,000 | Fr.0.90670 | Fr.906.70 |
| 1,500 | Fr.0.88605 | Fr.1,329.08 |
| 2,500 | Fr.0.86316 | Fr.2,157.90 |
| 3,500 | Fr.0.84977 | Fr.2,974.20 |
| 5,000 | Fr.0.83689 | Fr.4,184.45 |
| 6,000 | Fr.0.83079 | Fr.4,984.74 |
| Unit Price without VAT: | Fr.2.06000 |
|---|---|
| Unit Price with VAT: | Fr.2.22686 |

