
CDR31BP330BFUSAJ | |
|---|---|
DigiKey Part Number | CDR31BP330BFUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP330BFUSAJ |
Description | CAP CER 33PF 100V BP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP330BFUSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.75457 | Fr.1,509.14 |
| Unit Price without VAT: | Fr.0.75457 |
|---|---|
| Unit Price with VAT: | Fr.0.81569 |



