0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX472BKWSAJ

DigiKey Part Number
720-CDR31BX472BKWSAJTR-ND - Tape & Reel (TR)
720-CDR31BX472BKWSAJCT-ND - Cut Tape (CT)
720-CDR31BX472BKWSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX472BKWSAJ
Description
CAP CER 4700PF 100V BX 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX472BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,150
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.76400Fr.7.64
50Fr.0.64200Fr.32.10
100Fr.0.59170Fr.59.17
500Fr.0.50650Fr.253.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.46130Fr.461.30
2,000Fr.0.44885Fr.897.70
3,000Fr.0.44715Fr.1,341.45
5,000Fr.0.43550Fr.2,177.50
7,000Fr.0.42846Fr.2,999.22
10,000Fr.0.42168Fr.4,216.80
12,000Fr.0.41847Fr.5,021.64
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882