
GA0603A101JXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603A101JXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603A101JXBAC31GCT-ND - Cut Tape (CT) 720-GA0603A101JXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603A101JXBAC31G |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A101JXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10200 | Fr.1.02 |
| 50 | Fr.0.07280 | Fr.3.64 |
| 100 | Fr.0.06410 | Fr.6.41 |
| 500 | Fr.0.04922 | Fr.24.61 |
| 1,000 | Fr.0.04464 | Fr.44.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03780 | Fr.151.20 |
| 8,000 | Fr.0.03526 | Fr.282.08 |
| 12,000 | Fr.0.03399 | Fr.407.88 |
| 20,000 | Fr.0.03258 | Fr.651.60 |
| 28,000 | Fr.0.03176 | Fr.889.28 |
| 40,000 | Fr.0.03097 | Fr.1,238.80 |
| 48,000 | Fr.0.03059 | Fr.1,468.32 |
| 96,000 | Fr.0.02933 | Fr.2,815.68 |
| 100,000 | Fr.0.02926 | Fr.2,926.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

