GA0603Y562MBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.11477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.11644
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09152
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09010
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.10293
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.10448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.08242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.08111
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09469
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.07466
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05574
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05675
Datasheet
5600 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y562MBAAT31G

DigiKey Part Number
GA0603Y562MBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y562MBAAT31G
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y562MBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H562JBAAR31GVishay Vitramon0GA0603H562JBAAR31G-NDFr.0.11477Upgrade
GA0603H562JBAAT31GVishay Vitramon0GA0603H562JBAAT31G-NDFr.0.11644Upgrade
GA0603H562JXAAC31GVishay Vitramon0GA0603H562JXAAC31G-NDFr.0.09152Upgrade
GA0603H562JXAAP31GVishay Vitramon0GA0603H562JXAAP31G-NDFr.0.09010Upgrade
GA0603H562KBAAR31GVishay Vitramon0GA0603H562KBAAR31G-NDFr.0.10293Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.03995Fr.319.60
Unit Price without VAT:Fr.0.03995
Unit Price with VAT:Fr.0.04319