VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A100JXXCW1BC

DigiKey Part Number
720-VJ0402A100JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A100JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A100JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A100JXXCW1BC
Description
CAP CER 10PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A100JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05100Fr.0.51
50Fr.0.03540Fr.1.77
100Fr.0.03060Fr.3.06
500Fr.0.02266Fr.11.33
1,000Fr.0.02020Fr.20.20
2,500Fr.0.01877Fr.46.92
5,000Fr.0.01860Fr.93.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01032Fr.103.20
20,000Fr.0.01022Fr.204.40
30,000Fr.0.01017Fr.305.10
50,000Fr.0.01011Fr.505.50
70,000Fr.0.01007Fr.704.90
100,000Fr.0.01004Fr.1,004.00
120,000Fr.0.01002Fr.1,202.40
240,000Fr.0.00996Fr.2,390.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810