
VJ0402A221JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0402A221JXAACTR-ND - Tape & Reel (TR) 720-VJ0402A221JXAACCT-ND - Cut Tape (CT) 720-VJ0402A221JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A221JXAAC |
Description | MLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.17800 | Fr.1.78 |
50 | Fr.0.13140 | Fr.6.57 |
100 | Fr.0.11700 | Fr.11.70 |
500 | Fr.0.09276 | Fr.46.38 |
1,000 | Fr.0.08526 | Fr.85.26 |
2,500 | Fr.0.07738 | Fr.193.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.07263 | Fr.363.15 |
10,000 | Fr.0.06872 | Fr.687.20 |
15,000 | Fr.0.06676 | Fr.1,001.40 |
25,000 | Fr.0.06459 | Fr.1,614.75 |
35,000 | Fr.0.06332 | Fr.2,216.20 |
50,000 | Fr.0.06210 | Fr.3,105.00 |
60,000 | Fr.0.06152 | Fr.3,691.20 |
120,000 | Fr.0.05957 | Fr.7,148.40 |
125,000 | Fr.0.05947 | Fr.7,433.75 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |