VJ0402A3R9CXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.39184
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.39184
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,000
Unit Price: Fr.0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.00955
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01138
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.00955
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A3R9CXQCW1BC

DigiKey Part Number
VJ0402A3R9CXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A3R9CXQCW1BC
Description
CAP CER 3.9PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A3R9CXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01138Fr.113.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01138
Unit Price with VAT:Fr.0.01230