
| VJ0402D1R5BXCAJ | |
|---|---|
| DigiKey Part Number | 720-1283-2-ND - Tape & Reel (TR) 720-1283-1-ND - Cut Tape (CT) 720-1283-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0402D1R5BXCAJ | 
| Description | CAP CER 1.5PF 200V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0402D1R5BXCAJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.024" (0.61mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 | 
| 10 | Fr.0.36100 | Fr.3.61 | 
| 50 | Fr.0.27600 | Fr.13.80 | 
| 100 | Fr.0.24980 | Fr.24.98 | 
| 500 | Fr.0.20568 | Fr.102.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.19204 | Fr.192.04 | 
| 2,000 | Fr.0.18082 | Fr.361.64 | 
| 3,000 | Fr.0.17520 | Fr.525.60 | 
| 5,000 | Fr.0.16897 | Fr.844.85 | 
| 7,000 | Fr.0.16533 | Fr.1,157.31 | 
| 10,000 | Fr.0.16182 | Fr.1,618.20 | 
| 12,000 | Fr.0.16016 | Fr.1,921.92 | 
| 24,000 | Fr.0.15457 | Fr.3,709.68 | 
| 25,000 | Fr.0.15428 | Fr.3,857.00 | 
| Unit Price without VAT: | Fr.0.58000 | 
|---|---|
| Unit Price with VAT: | Fr.0.62698 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland