
VJ0402Y102KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y102KXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y102KXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXQCW1BC |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03600 | Fr.0.36 |
| 50 | Fr.0.02480 | Fr.1.24 |
| 100 | Fr.0.02140 | Fr.2.14 |
| 500 | Fr.0.01550 | Fr.7.75 |
| 1,000 | Fr.0.01370 | Fr.13.70 |
| 2,500 | Fr.0.01182 | Fr.29.55 |
| 5,000 | Fr.0.01069 | Fr.53.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00976 | Fr.97.60 |
| 20,000 | Fr.0.00899 | Fr.179.80 |
| 30,000 | Fr.0.00861 | Fr.258.30 |
| 50,000 | Fr.0.00818 | Fr.409.00 |
| 70,000 | Fr.0.00794 | Fr.555.80 |
| 100,000 | Fr.0.00770 | Fr.770.00 |
| 120,000 | Fr.0.00758 | Fr.909.60 |
| 240,000 | Fr.0.00720 | Fr.1,728.00 |
| 250,000 | Fr.0.00718 | Fr.1,795.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



