Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ0402Y122JXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y122JXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y122JXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y122JXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y122JXJPW1BC |
Description | CAP CER 1200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y122JXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12700 | Fr.1.27 |
| 50 | Fr.0.09220 | Fr.4.61 |
| 100 | Fr.0.08140 | Fr.8.14 |
| 500 | Fr.0.06336 | Fr.31.68 |
| 1,000 | Fr.0.05779 | Fr.57.79 |
| 2,500 | Fr.0.05192 | Fr.129.80 |
| 5,000 | Fr.0.04838 | Fr.241.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.04055 | Fr.2,027.50 |
| 100,000 | Fr.0.03902 | Fr.3,902.00 |
| 150,000 | Fr.0.03826 | Fr.5,739.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |






