VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y222KXXPW1BC

DigiKey Part Number
720-VJ0402Y222KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y222KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y222KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y222KXXPW1BC
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y222KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,975
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04300Fr.0.43
50Fr.0.03000Fr.1.50
100Fr.0.02580Fr.2.58
500Fr.0.01896Fr.9.48
1,000Fr.0.01684Fr.16.84
2,500Fr.0.01461Fr.36.52
5,000Fr.0.01327Fr.66.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.01011Fr.505.50
100,000Fr.0.00973Fr.973.00
150,000Fr.0.00944Fr.1,416.00
250,000Fr.0.00924Fr.2,310.00
350,000Fr.0.00894Fr.3,129.00
500,000Fr.0.00876Fr.4,380.00
600,000Fr.0.00867Fr.5,202.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648