
| VJ0402Y271KXACW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0402Y271KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y271KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y271KXACW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0402Y271KXACW1BC | 
| Description | CAP CER 270PF 50V X7R 0402 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0402Y271KXACW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05500 | Fr.0.55 | 
| 50 | Fr.0.03840 | Fr.1.92 | 
| 100 | Fr.0.03250 | Fr.3.25 | 
| 500 | Fr.0.02286 | Fr.11.43 | 
| 1,000 | Fr.0.02101 | Fr.21.01 | 
| 2,500 | Fr.0.01832 | Fr.45.80 | 
| 5,000 | Fr.0.01641 | Fr.82.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01231 | Fr.123.10 | 
| 20,000 | Fr.0.00770 | Fr.154.00 | 
| 30,000 | Fr.0.00766 | Fr.229.80 | 
| 50,000 | Fr.0.00761 | Fr.380.50 | 
| 70,000 | Fr.0.00758 | Fr.530.60 | 
| 100,000 | Fr.0.00755 | Fr.755.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland