
VJ0603A180FXXPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A180FXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A180FXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A180FXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180FXXPW1BC |
Description | CAP CER 18PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180FXXPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.09400 | Fr.0.94 |
50 | Fr.0.06760 | Fr.3.38 |
100 | Fr.0.05940 | Fr.5.94 |
500 | Fr.0.04544 | Fr.22.72 |
1,000 | Fr.0.04115 | Fr.41.15 |
2,500 | Fr.0.03663 | Fr.91.58 |
5,000 | Fr.0.03391 | Fr.169.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.03055 | Fr.458.25 |
30,000 | Fr.0.02891 | Fr.867.30 |
45,000 | Fr.0.02808 | Fr.1,263.60 |
75,000 | Fr.0.02717 | Fr.2,037.75 |
105,000 | Fr.0.02664 | Fr.2,797.20 |
150,000 | Fr.0.02612 | Fr.3,918.00 |
180,000 | Fr.0.02588 | Fr.4,658.40 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |