
| VJ0603A151JXACW1BC | |
|---|---|
| DigiKey Part Number | 720-1620-2-ND - Tape & Reel (TR) 720-1620-1-ND - Cut Tape (CT) 720-1620-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0603A151JXACW1BC | 
| Description | CAP CER 150PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0603A151JXACW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.04600 | Fr.0.46 | 
| 50 | Fr.0.03120 | Fr.1.56 | 
| 100 | Fr.0.02690 | Fr.2.69 | 
| 500 | Fr.0.01976 | Fr.9.88 | 
| 1,000 | Fr.0.01955 | Fr.19.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.01305 | Fr.52.20 | 
| 8,000 | Fr.0.01121 | Fr.89.68 | 
| 12,000 | Fr.0.01114 | Fr.133.68 | 
| 20,000 | Fr.0.01106 | Fr.221.20 | 
| 28,000 | Fr.0.01101 | Fr.308.28 | 
| 40,000 | Fr.0.01064 | Fr.425.60 | 
| 48,000 | Fr.0.01047 | Fr.502.56 | 
| 96,000 | Fr.0.00994 | Fr.954.24 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland