VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A151JXACW1BC

DigiKey Part Number
720-1620-2-ND - Tape & Reel (TR)
720-1620-1-ND - Cut Tape (CT)
720-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A151JXACW1BC
Description
CAP CER 150PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A151JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,341
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04600Fr.0.46
50Fr.0.03120Fr.1.56
100Fr.0.02690Fr.2.69
500Fr.0.01976Fr.9.88
1,000Fr.0.01955Fr.19.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01305Fr.52.20
8,000Fr.0.01121Fr.89.68
12,000Fr.0.01114Fr.133.68
20,000Fr.0.01106Fr.221.20
28,000Fr.0.01101Fr.308.28
40,000Fr.0.01064Fr.425.60
48,000Fr.0.01047Fr.502.56
96,000Fr.0.00994Fr.954.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648