VJ0603A470GXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4,184
Unit Price: Fr.0.89000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26507
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,709
Unit Price: Fr.0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01564
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26953
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26507
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04040
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03520
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,856
Unit Price: Fr.0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01564
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.21032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.20670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,070
Unit Price: Fr.0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 28,354
Unit Price: Fr.0.10000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A470GXXCW1BC

DigiKey Part Number
VJ0603A470GXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A470GXXCW1BC
Description
CAP CER 47PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A470GXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01612Fr.64.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01612
Unit Price with VAT:Fr.0.01743