
VJ0603A560JXACW1BC | |
---|---|
DigiKey Part Number | 720-1619-2-ND - Tape & Reel (TR) 720-1619-1-ND - Cut Tape (CT) 720-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A560JXACW1BC |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A560JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03400 | Fr.0.34 |
50 | Fr.0.02260 | Fr.1.13 |
100 | Fr.0.01940 | Fr.1.94 |
500 | Fr.0.01402 | Fr.7.01 |
1,000 | Fr.0.01238 | Fr.12.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.00991 | Fr.39.64 |
8,000 | Fr.0.00900 | Fr.72.00 |
12,000 | Fr.0.00854 | Fr.102.48 |
20,000 | Fr.0.00804 | Fr.160.80 |
28,000 | Fr.0.00774 | Fr.216.72 |
40,000 | Fr.0.00746 | Fr.298.40 |
48,000 | Fr.0.00732 | Fr.351.36 |
96,000 | Fr.0.00687 | Fr.659.52 |
100,000 | Fr.0.00685 | Fr.685.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |