VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A6R8DXACW1BC

DigiKey Part Number
720-VJ0603A6R8DXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A6R8DXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A6R8DXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A6R8DXACW1BC
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A6R8DXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,533
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
50Fr.0.04040Fr.2.02
100Fr.0.03520Fr.3.52
500Fr.0.02620Fr.13.10
1,000Fr.0.02345Fr.23.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01932Fr.77.28
8,000Fr.0.01779Fr.142.32
12,000Fr.0.01702Fr.204.24
20,000Fr.0.01617Fr.323.40
28,000Fr.0.01568Fr.439.04
40,000Fr.0.01520Fr.608.00
48,000Fr.0.01498Fr.719.04
96,000Fr.0.01421Fr.1,364.16
100,000Fr.0.01417Fr.1,417.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810