Upgrade
Upgrade

VJ0603V104ZXAPW1BC | |
|---|---|
DigiKey Part Number | 720-1673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603V104ZXAPW1BC |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V104ZXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |



