VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223KXJCW1BC

DigiKey Part Number
BC1253TR-ND - Tape & Reel (TR)
BC1253CT-ND - Cut Tape (CT)
BC1253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223KXJCW1BC
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,680
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04600Fr.0.46
50Fr.0.03240Fr.1.62
100Fr.0.02790Fr.2.79
500Fr.0.02052Fr.10.26
1,000Fr.0.01827Fr.18.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01489Fr.59.56
8,000Fr.0.01363Fr.109.04
12,000Fr.0.01241Fr.148.92
20,000Fr.0.01231Fr.246.20
28,000Fr.0.00934Fr.261.52
40,000Fr.0.00930Fr.372.00
48,000Fr.0.00928Fr.445.44
96,000Fr.0.00921Fr.884.16
100,000Fr.0.00921Fr.921.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729