
VJ0603Y472KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y472KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y472KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXJAC |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12400 | Fr.1.24 |
| 50 | Fr.0.08980 | Fr.4.49 |
| 100 | Fr.0.07940 | Fr.7.94 |
| 500 | Fr.0.06164 | Fr.30.82 |
| 1,000 | Fr.0.05619 | Fr.56.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04186 | Fr.167.44 |
| 8,000 | Fr.0.04065 | Fr.325.20 |
| 12,000 | Fr.0.04046 | Fr.485.52 |
| 20,000 | Fr.0.04024 | Fr.804.80 |
| 28,000 | Fr.0.04011 | Fr.1,123.08 |
| 40,000 | Fr.0.03986 | Fr.1,594.40 |
| 48,000 | Fr.0.03941 | Fr.1,891.68 |
| 96,000 | Fr.0.03790 | Fr.3,638.40 |
| 100,000 | Fr.0.03782 | Fr.3,782.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

