VJ0603Y561MXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02389
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04437
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04339
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02042
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04130
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04038
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03604
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561MXJAC

DigiKey Part Number
VJ0603Y561MXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561MXJAC
Description
CAP CER 560PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561MXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.03203Fr.256.24
Unit Price without VAT:Fr.0.03203
Unit Price with VAT:Fr.0.03462