
VJ0805A102FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A102FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A102FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A102FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102FXACW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A102FXAAC | Vishay Vitramon | 87,071 | 720-1983-1-ND | Fr.1.26000 | Upgrade |
| VJ0805A102FXBCW1BC | Vishay Vitramon | 4,616 | 720-VJ0805A102FXBCW1BCCT-ND | Fr.0.58000 | Upgrade |
| CC0805FPNPO9BN102 | YAGEO | 20,000 | 13-CC0805FPNPO9BN102CT-ND | Fr.0.19000 | Direct |
| CC0805FRNPO9BN102 | YAGEO | 3,662 | 311-3378-1-ND | Fr.0.19000 | Direct |
| KGM21BCG1H102FT | KYOCERA AVX | 54,878 | 478-KGM21BCG1H102FTCT-ND | Fr.0.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20900 | Fr.2.09 |
| 50 | Fr.0.15480 | Fr.7.74 |
| 100 | Fr.0.13840 | Fr.13.84 |
| 500 | Fr.0.11054 | Fr.55.27 |
| 1,000 | Fr.0.10194 | Fr.101.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08905 | Fr.356.20 |
| 8,000 | Fr.0.08427 | Fr.674.16 |
| 12,000 | Fr.0.08187 | Fr.982.44 |
| 20,000 | Fr.0.07921 | Fr.1,584.20 |
| 28,000 | Fr.0.07766 | Fr.2,174.48 |
| 40,000 | Fr.0.07616 | Fr.3,046.40 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

