VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A120GXAPW1BC

DigiKey Part Number
720-VJ0805A120GXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A120GXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A120GXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A120GXAPW1BC
Description
CAP CER 12PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A120GXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,326
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09400Fr.0.94
50Fr.0.06760Fr.3.38
100Fr.0.05940Fr.5.94
500Fr.0.04202Fr.21.01
1,000Fr.0.03936Fr.39.36
2,500Fr.0.03663Fr.91.58
5,000Fr.0.03391Fr.169.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02953Fr.442.95
30,000Fr.0.02891Fr.867.30
45,000Fr.0.02808Fr.1,263.60
75,000Fr.0.02717Fr.2,037.75
105,000Fr.0.02700Fr.2,835.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377