
| VJ0805A180GXACW1BC | |
|---|---|
| DigiKey Part Number | 720-1707-2-ND - Tape & Reel (TR) 720-1707-1-ND - Cut Tape (CT) 720-1707-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805A180GXACW1BC | 
| Description | CAP CER 18PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805A180GXACW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.09400 | Fr.0.94 | 
| 50 | Fr.0.06760 | Fr.3.38 | 
| 100 | Fr.0.05940 | Fr.5.94 | 
| 500 | Fr.0.04544 | Fr.22.72 | 
| 1,000 | Fr.0.04115 | Fr.41.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03473 | Fr.138.92 | 
| 8,000 | Fr.0.03234 | Fr.258.72 | 
| 12,000 | Fr.0.03115 | Fr.373.80 | 
| 20,000 | Fr.0.02983 | Fr.596.60 | 
| 28,000 | Fr.0.02906 | Fr.813.68 | 
| 40,000 | Fr.0.02831 | Fr.1,132.40 | 
| 48,000 | Fr.0.02796 | Fr.1,342.08 | 
| 96,000 | Fr.0.02677 | Fr.2,569.92 | 
| 100,000 | Fr.0.02671 | Fr.2,671.00 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland