
VJ0805A470GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A470GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A470GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470GXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 50 | Fr.0.06760 | Fr.3.38 |
| 100 | Fr.0.05940 | Fr.5.94 |
| 500 | Fr.0.04544 | Fr.22.72 |
| 1,000 | Fr.0.04115 | Fr.41.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03822 | Fr.152.88 |
| 8,000 | Fr.0.02976 | Fr.238.08 |
| 12,000 | Fr.0.02877 | Fr.345.24 |
| 20,000 | Fr.0.02860 | Fr.572.00 |
| 28,000 | Fr.0.02768 | Fr.775.04 |
| 40,000 | Fr.0.02758 | Fr.1,103.20 |
| 48,000 | Fr.0.02753 | Fr.1,321.44 |
| 96,000 | Fr.0.02677 | Fr.2,569.92 |
| 100,000 | Fr.0.02671 | Fr.2,671.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

