
VJ0805A470KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A470KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A470KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470KXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06700 | Fr.0.67 |
| 50 | Fr.0.04720 | Fr.2.36 |
| 100 | Fr.0.04100 | Fr.4.10 |
| 500 | Fr.0.03084 | Fr.15.42 |
| 1,000 | Fr.0.02731 | Fr.27.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01220 | Fr.48.80 |
| 8,000 | Fr.0.01121 | Fr.89.68 |
| 12,000 | Fr.0.01072 | Fr.128.64 |
| 20,000 | Fr.0.01064 | Fr.212.80 |
| 28,000 | Fr.0.01018 | Fr.285.04 |
| 40,000 | Fr.0.01014 | Fr.405.60 |
| 48,000 | Fr.0.01011 | Fr.485.28 |
| 96,000 | Fr.0.01004 | Fr.963.84 |
| 100,000 | Fr.0.01004 | Fr.1,004.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

