
VJ0805G225MXQTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805G225MXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G225MXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G225MXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G225MXQTW1BC |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G225MXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 50 | Fr.0.14360 | Fr.7.18 |
| 100 | Fr.0.12350 | Fr.12.35 |
| 500 | Fr.0.10206 | Fr.51.03 |
| 1,000 | Fr.0.09402 | Fr.94.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08828 | Fr.264.84 |
| 6,000 | Fr.0.08129 | Fr.487.74 |
| 9,000 | Fr.0.07475 | Fr.672.75 |
| 15,000 | Fr.0.07313 | Fr.1,096.95 |
| 21,000 | Fr.0.07252 | Fr.1,522.92 |
| 30,000 | Fr.0.07101 | Fr.2,130.30 |
| 36,000 | Fr.0.07029 | Fr.2,530.44 |
| 72,000 | Fr.0.06787 | Fr.4,886.64 |
| 75,000 | Fr.0.06774 | Fr.5,080.50 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

