VJ0805V104ZXXCW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 151,436
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 6,033
Unit Price: Fr.0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 243,138
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,725
Unit Price: Fr.0.09000
Datasheet
VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805V104ZXXCW1BC

DigiKey Part Number
VJ0805V104ZXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805V104ZXXCW1BC
Description
CAP CER 0.1UF 25V Y5V 0805
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805V104ZXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types