
VJ0805Y123KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y123KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y123KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y123KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y123KXACW1BC |
Description | CAP CER 0.012UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y123KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.12000 | Fr.1.20 |
50 | Fr.0.08680 | Fr.4.34 |
100 | Fr.0.07660 | Fr.7.66 |
500 | Fr.0.05944 | Fr.29.72 |
1,000 | Fr.0.05414 | Fr.54.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03459 | Fr.138.36 |
8,000 | Fr.0.03222 | Fr.257.76 |
12,000 | Fr.0.03103 | Fr.372.36 |
20,000 | Fr.0.02971 | Fr.594.20 |
28,000 | Fr.0.02894 | Fr.810.32 |
40,000 | Fr.0.02820 | Fr.1,128.00 |
48,000 | Fr.0.02784 | Fr.1,336.32 |
96,000 | Fr.0.02666 | Fr.2,559.36 |
100,000 | Fr.0.02660 | Fr.2,660.00 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |