VJ0805Y123KXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03974
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03769
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03974
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03769
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03862
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03862
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09522
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09522
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03554
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03367
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y123KXAMC

DigiKey Part Number
VJ0805Y123KXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y123KXAMC
Description
CAP CER 0.012UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y123KXAMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.03467Fr.208.02
Unit Price without VAT:Fr.0.03467
Unit Price with VAT:Fr.0.03748