VJ0805Y152MXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04054
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03893
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05040
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04054
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03893
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04493
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04054
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03893
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06285
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04054
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03893
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05826
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.10139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09781
Datasheet
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y152MXAPW1BC

DigiKey Part Number
VJ0805Y152MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y152MXAPW1BC
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y152MXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (102)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y152JXAACVishay Vitramon0VJ0805Y152JXAAC-NDFr.0.04054Upgrade
VJ0805Y152JXAAPVishay Vitramon0VJ0805Y152JXAAP-NDFr.0.03893Upgrade
VJ0805Y152JXACW1BCVishay Vitramon0VJ0805Y152JXACW1BC-NDFr.0.05040Upgrade
VJ0805Y152JXAMCVishay Vitramon0VJ0805Y152JXAMC-NDFr.0.04054Upgrade
VJ0805Y152JXAMPVishay Vitramon0VJ0805Y152JXAMP-NDFr.0.03893Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03117Fr.467.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03117
Unit Price with VAT:Fr.0.03369