
VJ0805Y224MXJTW1BC | |
|---|---|
DigiKey Part Number | 720-1763-2-ND - Tape & Reel (TR) 720-1763-1-ND - Cut Tape (CT) 720-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224MXJTW1BC |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224MXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11700 | Fr.1.17 |
| 50 | Fr.0.08400 | Fr.4.20 |
| 100 | Fr.0.07420 | Fr.7.42 |
| 500 | Fr.0.05740 | Fr.28.70 |
| 1,000 | Fr.0.05224 | Fr.52.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04588 | Fr.137.64 |
| 6,000 | Fr.0.04277 | Fr.256.62 |
| 9,000 | Fr.0.03892 | Fr.350.28 |
| 15,000 | Fr.0.03745 | Fr.561.75 |
| 21,000 | Fr.0.03732 | Fr.783.72 |
| 30,000 | Fr.0.03594 | Fr.1,078.20 |
| 36,000 | Fr.0.03588 | Fr.1,291.68 |
| 72,000 | Fr.0.03551 | Fr.2,556.72 |
| 75,000 | Fr.0.03542 | Fr.2,656.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

