
VJ0805Y471KXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y471KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y471KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y471KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y471KXAAC |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y471KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08200 | Fr.0.82 |
50 | Fr.0.05860 | Fr.2.93 |
100 | Fr.0.05120 | Fr.5.12 |
500 | Fr.0.03892 | Fr.19.46 |
1,000 | Fr.0.03512 | Fr.35.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03044 | Fr.91.32 |
6,000 | Fr.0.02816 | Fr.168.96 |
9,000 | Fr.0.02702 | Fr.243.18 |
15,000 | Fr.0.02575 | Fr.386.25 |
21,000 | Fr.0.02501 | Fr.525.21 |
30,000 | Fr.0.02430 | Fr.729.00 |
36,000 | Fr.0.02396 | Fr.862.56 |
72,000 | Fr.0.02282 | Fr.1,643.04 |
75,000 | Fr.0.02276 | Fr.1,707.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |