Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y821KXACW1BC

DigiKey Part Number
720-VJ0805Y821KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y821KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y821KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y821KXACW1BC
Description
CAP CER 820PF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y821KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,744
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12700Fr.1.27
50Fr.0.09220Fr.4.61
100Fr.0.08140Fr.8.14
500Fr.0.06336Fr.31.68
1,000Fr.0.05779Fr.57.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03933Fr.157.32
8,000Fr.0.03814Fr.305.12
12,000Fr.0.03712Fr.445.44
20,000Fr.0.03692Fr.738.40
28,000Fr.0.03597Fr.1,007.16
40,000Fr.0.03585Fr.1,434.00
48,000Fr.0.03579Fr.1,717.92
96,000Fr.0.03560Fr.3,417.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782