
VJ1111D2R0BXRAJ | |
|---|---|
DigiKey Part Number | 720-1440-2-ND - Tape & Reel (TR) 720-1440-1-ND - Cut Tape (CT) 720-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D2R0BXRAJ |
Description | CAP CER 2PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D2R0BXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.70000 | Fr.1.70 |
| 10 | Fr.1.07500 | Fr.10.75 |
| 50 | Fr.0.93380 | Fr.46.69 |
| 100 | Fr.0.86690 | Fr.86.69 |
| 500 | Fr.0.75370 | Fr.376.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.61086 | Fr.610.86 |
| 2,000 | Fr.0.58634 | Fr.1,172.68 |
| 3,000 | Fr.0.58290 | Fr.1,748.70 |
| Unit Price without VAT: | Fr.1.70000 |
|---|---|
| Unit Price with VAT: | Fr.1.83770 |


