VJ1111D9R1BXLQT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.38080
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.36669
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.38080
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.38080
Datasheet
VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D9R1BXLQT

DigiKey Part Number
720-VJ1111D9R1BXLQTTR-ND - Tape & Reel (TR)
720-VJ1111D9R1BXLQTCT-ND - Cut Tape (CT)
720-VJ1111D9R1BXLQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D9R1BXLQT
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.76100Fr.7.61
50Fr.0.60460Fr.30.23
100Fr.0.55650Fr.55.65
500Fr.0.47508Fr.237.54
1,000Fr.0.44991Fr.449.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.42333Fr.1,058.33
5,000Fr.0.40730Fr.2,036.50
7,500Fr.0.39927Fr.2,994.53
12,500Fr.0.39036Fr.4,879.50
17,500Fr.0.38516Fr.6,740.30
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315