Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent

VJ1206A151FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A151FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A151FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A151FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A151FXBCW1BC |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A151FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.38200 | Fr.3.82 |
| 50 | Fr.0.29240 | Fr.14.62 |
| 100 | Fr.0.26500 | Fr.26.50 |
| 500 | Fr.0.21884 | Fr.109.42 |
| 1,000 | Fr.0.20457 | Fr.204.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.18314 | Fr.732.56 |
| 8,000 | Fr.0.17518 | Fr.1,401.44 |
| 12,000 | Fr.0.17119 | Fr.2,054.28 |
| 20,000 | Fr.0.16676 | Fr.3,335.20 |
| 28,000 | Fr.0.16418 | Fr.4,597.04 |
| 40,000 | Fr.0.16169 | Fr.6,467.60 |
| 48,000 | Fr.0.16051 | Fr.7,704.48 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |





