VJ1206A331JXAAT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.30977
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.32177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.30977
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.32177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.32177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.25212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.25212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.25212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.25212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.26223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05131
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A331JXAAT

DigiKey Part Number
720-VJ1206A331JXAATTR-ND - Tape & Reel (TR)
720-VJ1206A331JXAATCT-ND - Cut Tape (CT)
720-VJ1206A331JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A331JXAAT
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A331JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14600Fr.1.46
50Fr.0.10660Fr.5.33
100Fr.0.09450Fr.9.45
500Fr.0.07412Fr.37.06
1,000Fr.0.06782Fr.67.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06006Fr.180.18
6,000Fr.0.05627Fr.337.62
9,000Fr.0.05436Fr.489.24
15,000Fr.0.05226Fr.783.90
21,000Fr.0.05103Fr.1,071.63
30,000Fr.0.04984Fr.1,495.20
36,000Fr.0.04928Fr.1,774.08
72,000Fr.0.04739Fr.3,412.08
75,000Fr.0.04729Fr.3,546.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025