


ILSB1206ERR18K | |
|---|---|
DigiKey Part Number | 541-ILSB1206ERR18KTR-ND - Tape & Reel (TR) 541-ILSB1206ERR18KCT-ND - Cut Tape (CT) 541-ILSB1206ERR18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB1206ERR18K |
Description | FIXED IND 180NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 250 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB1206ERR18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 213MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 100 | Fr.0.08020 | Fr.8.02 |
| 1,000 | Fr.0.06597 | Fr.65.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06130 | Fr.183.90 |
| 6,000 | Fr.0.05780 | Fr.346.80 |
| 9,000 | Fr.0.05584 | Fr.502.56 |
| 15,000 | Fr.0.05348 | Fr.802.20 |
| 21,000 | Fr.0.05198 | Fr.1,091.58 |
| 30,000 | Fr.0.05043 | Fr.1,512.90 |
| 75,000 | Fr.0.04668 | Fr.3,501.00 |
| 150,000 | Fr.0.04500 | Fr.6,750.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

