VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681JXEAT

DigiKey Part Number
720-VJ1206A681JXEATTR-ND - Tape & Reel (TR)
720-VJ1206A681JXEATCT-ND - Cut Tape (CT)
720-VJ1206A681JXEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A681JXEAT
Description
CAP CER 680PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,830
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.33000Fr.3.30
50Fr.0.25080Fr.12.54
100Fr.0.20930Fr.20.93
500Fr.0.18562Fr.92.81
1,000Fr.0.17298Fr.172.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15737Fr.472.11
6,000Fr.0.14973Fr.898.38
9,000Fr.0.14519Fr.1,306.71
15,000Fr.0.14167Fr.2,125.05
21,000Fr.0.13919Fr.2,922.99
30,000Fr.0.13680Fr.4,104.00
36,000Fr.0.13567Fr.4,884.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293