
VJ1206Y104JXAAR | |
---|---|
DigiKey Part Number | 720-VJ1206Y104JXAARTR-ND - Tape & Reel (TR) 720-VJ1206Y104JXAARCT-ND - Cut Tape (CT) 720-VJ1206Y104JXAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXAAR |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.52000 | Fr.0.52 |
10 | Fr.0.32400 | Fr.3.24 |
50 | Fr.0.24660 | Fr.12.33 |
100 | Fr.0.22260 | Fr.22.26 |
500 | Fr.0.18226 | Fr.91.13 |
1,000 | Fr.0.16980 | Fr.169.80 |
2,500 | Fr.0.15664 | Fr.391.60 |
5,000 | Fr.0.14871 | Fr.743.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.14218 | Fr.1,421.80 |
20,000 | Fr.0.13681 | Fr.2,736.20 |
30,000 | Fr.0.13411 | Fr.4,023.30 |
50,000 | Fr.0.13113 | Fr.6,556.50 |
Unit Price without VAT: | Fr.0.52000 |
---|---|
Unit Price with VAT: | Fr.0.56212 |